
11132-03 | |
|---|---|
DigiKey Part Number | 1465-11132-03-ND |
Manufacturer | |
Manufacturer Product Number | 11132-03 |
Description | PT-15SFA/17LP/AC/LC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
B.P.F. Center Frequency | - | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,276.61000 | £1,276.61 |
| Unit Price without VAT: | £1,276.61000 |
|---|---|
| Unit Price with VAT: | £1,531.93200 |

