
PM114/92.5-LP9 | |
|---|---|
DigiKey Part Number | 5035-PM114/92.5-LP9-ND |
Manufacturer | |
Manufacturer Product Number | PM114/92.5-LP9 |
Description | FERRITE CORE PM LP9 2PC SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP9 Ferrite Core PM Type Length Width 4.488" (114.00mm) Diameter 1.821" (46.25mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Maanshan New Conda Magnetic Industrial Co.,Ltd. | Effective Permeability (µe) 1944.0 |
Series | Initial Permeability (µi) 3300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.12 |
Part Status Active | Effective Length (le) mm 200.0 |
Core Type PM | Effective Area (Ae) mm² 1720.0 |
Supplier Device Package PM 114 x 92.5 | Minimum Core Cross Section (Amin) mm² 1380.0 |
Material LP9 | Effective Magnetic Volume (Ve) mm³ 344000.0 |
Diameter 4.488" (114.00mm) | Finish Uncoated |
Inductance Factor (Al) 21 µH | Height 1.821" (46.25mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £174.72000 | £174.72 |
| 16 | £143.56875 | £2,297.10 |
| Unit Price without VAT: | £174.72000 |
|---|---|
| Unit Price with VAT: | £209.66400 |


