
U090 | |
|---|---|
DigiKey Part Number | 2221-U090-ND |
Manufacturer | |
Manufacturer Product Number | U090 |
Description | BAROMETRIC PRESSURE UNITBMP280 |
Customer Reference | |
Detailed Description | BMP280 Barometer Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | M5Stack | |
Type | Sensor | |
Function | Barometer | |
Utilized IC / Part | BMP280 | |
Contents | Board(s), Cable(s) | |
Note | - |

