
K043 | |
|---|---|
DigiKey Part Number | 2221-K043-ND |
Manufacturer | |
Manufacturer Product Number | K043 |
Description | ATOM GPS KIT (M8030-KT) |
Customer Reference | |
Detailed Description | GPS Sensor M5Atom Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Platform | M5Atom | |
Type | Sensor | |
Function | GPS | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |

