
MADP-000235-10720T | |
|---|---|
DigiKey Part Number | 1465-1326-2-ND - Tape & Reel (TR) 1465-1326-1-ND - Cut Tape (CT) 1465-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-000235-10720T |
Description | RF DIODE PIN 35V 7.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 35V 1.5 A 7.5 W |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 1.2pF @ 10V, 1MHz |
Manufacturer MACOM Technology Solutions | Resistance @ If, F 500mOhm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 7.5 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Diode Type PIN - Single | Package / Case 2-SMD |
Voltage - Peak Reverse (Max) 35V | Base Product Number |
Current - Max 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.60000 | £9.60 |
| 10 | £7.55000 | £75.50 |
| 25 | £7.03720 | £175.93 |
| 100 | £6.50510 | £650.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £5.84312 | £8,764.68 |
| Unit Price without VAT: | £9.60000 |
|---|---|
| Unit Price with VAT: | £11.52000 |

