


IS32LT3365A-LQLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3365A-LQLA3-TR-ND - Tape & Reel (TR) 2521-IS32LT3365A-LQLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3365A-LQLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3365A-LQLA3-TR |
Description | IC LED DVR REG 1.5A 48ELQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C, PWM Dimming 1.5A 48-eLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A | |
Frequency | 2MHz, 30.72MHz | |
Dimming | I2C, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-eLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.48000 | £4.48 |
| 10 | £3.43200 | £34.32 |
| 25 | £3.17080 | £79.27 |
| 100 | £2.88380 | £288.38 |
| 250 | £2.74692 | £686.73 |
| 500 | £2.66446 | £1,332.23 |
| 1,000 | £2.59656 | £2,596.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.52489 | £6,312.23 |
| Unit Price without VAT: | £4.48000 |
|---|---|
| Unit Price with VAT: | £5.37600 |




