Parametric Equivalent

IS32LT3140B-ZLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32LT3140B-ZLA3-TRCT-ND - Cut Tape (CT) 2521-IS32LT3140B-ZLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32LT3140B-ZLA3-TR |
Description | IC LED DVR LINEAR 450MA 14ETSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current PWM Dimming 450mA 14-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 450mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-eTSSOP | |
Base Product Number |


