IS32LT3125-GRLA3-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumissil Microsystems
In Stock: 5,844
Unit Price: £0.88000
Datasheet
LED Driver IC 1 Output Linear PWM Dimming 250mA 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS32LT3125-GRLA3-TR

DigiKey Part Number
2521-IS32LT3125-GRLA3-TR-ND - Tape & Reel (TR)
2521-IS32LT3125-GRLA3-TRCT-ND - Cut Tape (CT)
2521-IS32LT3125-GRLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS32LT3125-GRLA3-TR
Description
IC LED DRVR LIN PWM 250MA 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 250mA 8-SOP-EP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
250mA
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes