
IS32FL3746B-TQLA3-TR | |
|---|---|
DigiKey Part Number | 2521-IS32FL3746B-TQLA3-TR-ND - Tape & Reel (TR) 2521-IS32FL3746B-TQLA3-TRCT-ND - Cut Tape (CT) 2521-IS32FL3746B-TQLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32FL3746B-TQLA3-TR |
Description | IC LED DRV LIN PWM 32ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current PWM Dimming 34.5mA 32-eTQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 34.5mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-eTQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.42500 | £14.25 |
| 25 | £1.30280 | £32.57 |
| 100 | £1.16810 | £116.81 |
| 250 | £1.10388 | £275.97 |
| 500 | £1.06512 | £532.56 |
| 1,000 | £1.03325 | £1,033.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.99959 | £2,498.97 |
| 5,000 | £0.97930 | £4,896.50 |
| 7,500 | £0.96915 | £7,268.62 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

