
IS31FL3248-QFLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31FL3248-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3248-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3248-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3248-QFLS4-TR |
Description | IC LED DVR LINEAR 33.6MA 64QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Constant Current Dimming 33.6mA 64-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.5V ~ 18V | |
Current - Output / Channel | 33.6mA | |
Frequency | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.49000 | £2.49 |
| 10 | £1.87000 | £18.70 |
| 25 | £1.71440 | £42.86 |
| 100 | £1.54340 | £154.34 |
| 250 | £1.46184 | £365.46 |
| 500 | £1.44180 | £720.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.32950 | £3,323.75 |
| 5,000 | £1.30377 | £6,518.85 |
| Unit Price without VAT: | £2.49000 |
|---|---|
| Unit Price with VAT: | £2.98800 |


