
XFM-5050-UV-B130-DE270-00 | |
|---|---|
DigiKey Part Number | 1214-XFM-5050-UV-B130-DE270-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XFM-5050-UV-B130-DE270-00 |
Description | EMITTER UV 270NM MODULE |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 13.5V 800mA 130° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XFM-5050-UV-B130-DE270-00 Models |
Category | Voltage - Forward (Vf) (Typ) 13.5V |
Manufacturer Luminus Devices Inc. | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature 95°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 800mA | Package / Case 2020 (5050 Metric) |
Wavelength 275nm |

