Parametric Equivalent

SST-25-WS65-A2-G2651 | |
|---|---|
DigiKey Part Number | 1214-SST-25-WS65-A2-G2651TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-25-WS65-A2-G2651 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-25-WES White, Cool 6500K 3V 1.5A 120° 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 740lm (720lm ~ 760lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
CRI (Color Rendering Index) | 65 | |
Current - Max | 3.75A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.140" L x 0.140" W (3.55mm x 3.55mm) | |
Height - Seated (Max) | 0.096" (2.45mm) | |
Thermal Resistance of Package | 1.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.71122 | £355.61 |
| 1,000 | £0.67309 | £673.09 |
| 1,500 | £0.65353 | £980.30 |
| 2,500 | £0.63145 | £1,578.62 |
| 3,500 | £0.61832 | £2,164.12 |
| 5,000 | £0.60551 | £3,027.55 |
| 12,500 | £0.57725 | £7,215.63 |
| Unit Price without VAT: | £0.71122 |
|---|---|
| Unit Price with VAT: | £0.85346 |

