SST-20-WH40-A2-B7401 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 124
Unit Price: £1.14000
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £0.53751
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £0.57658
Datasheet
Image for SST-20-WH40-A2-B7401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WH40-A2-B7401

DigiKey Part Number
1214-SST-20-WH40-A2-B7401TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-20-WH40-A2-B7401
Description
LED SST-20-WXH WHT 4000K 1414
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting SST-20-WH Gen 2 White, Neutral 4000K 2.7V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
139lm (135lm ~ 142lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.7V
Lumens/Watt @ Current - Test
147 lm/W
CRI (Color Rendering Index)
95
Current - Max
2A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.53751£537.51
2,000£0.51040£1,020.80
3,000£0.49649£1,489.47
5,000£0.48079£2,403.95
7,000£0.47147£3,300.29
10,000£0.46237£4,623.70
Manufacturers Standard Package
Unit Price without VAT:£0.53751
Unit Price with VAT:£0.64501