LED Lighting SST-20-WG White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WG50-A2-C9502

DigiKey Part Number
1214-SST-20-WG50-A2-C9502TR-ND - Tape & Reel (TR)
1214-SST-20-WG50-A2-C9502CT-ND - Cut Tape (CT)
1214-SST-20-WG50-A2-C9502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-WG50-A2-C9502
Description
3535 PKG, MAX 2A (3V), 5000K, CR
Customer Reference
Detailed Description
LED Lighting SST-20-WG White, Cool 5000K 2.8V 700mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
258lm (250lm ~ 265lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
132 lm/W
CRI (Color Rendering Index)
90
Current - Max
2A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.07000£1.07
10£0.75700£7.57
Unit Price without VAT:£1.07000
Unit Price with VAT:£1.28400