Parametric Equivalent

SST-20-WG40-B2-C9402 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WG40-B2-C9402TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-WG40-B2-C9402 |
Description | IC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WG White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 258lm (250lm ~ 265lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.56358 | £563.58 |
| 2,000 | £0.53545 | £1,070.90 |
| 3,000 | £0.52103 | £1,563.09 |
| 5,000 | £0.50475 | £2,523.75 |
| 7,000 | £0.49508 | £3,465.56 |
| 10,000 | £0.48564 | £4,856.40 |
| Unit Price without VAT: | £0.56358 |
|---|---|
| Unit Price with VAT: | £0.67630 |

