
SST-20-WF30-B2-D2302 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WF30-B2-D2302TR-ND - Tape & Reel (TR) 1214-SST-20-WF30-B2-D2302CT-ND - Cut Tape (CT) 1214-SST-20-WF30-B2-D2302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WF30-B2-D2302 |
Description | 3535 PKG, MAX 2A (3V), 3000K, CR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WF White, Warm 3000K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 288lm (280lm ~ 295lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.74900 | £7.49 |
| 100 | £0.56230 | £56.23 |
| 500 | £0.47950 | £239.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.52933 | £529.33 |
| 2,000 | £0.50246 | £1,004.92 |
| 3,000 | £0.48870 | £1,466.10 |
| 5,000 | £0.47316 | £2,365.80 |
| 7,000 | £0.46392 | £3,247.44 |
| 10,000 | £0.45491 | £4,549.10 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

