
SST-20-W40H-B120-K2401 | |
|---|---|
DigiKey Part Number | 1214-SST-20-W40H-B120-K2401TR-ND - Tape & Reel (TR) 1214-SST-20-W40H-B120-K2401CT-ND - Cut Tape (CT) 1214-SST-20-W40H-B120-K2401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-W40H-B120-K2401 |
Description | LED SST-20-WXH WHT 4000K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WxH White, Neutral 4000K 2.73V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 118lm (114lm ~ 122lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36124 | £361.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| 10 | £0.80900 | £8.09 |
| 100 | £0.60880 | £60.88 |
| 500 | £0.52026 | £260.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.78200 | £7.82 |
| 100 | £0.55150 | £55.15 |
| 500 | £0.46106 | £230.53 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |


