SST-20-W35H-A120-J5352 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 0
Unit Price: £0.47056
Datasheet
Image for SST-20-W35H-A120-J5352 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-W35H-A120-J5352

DigiKey Part Number
1214-SST-20-W35H-A120-J5352TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST-20-W35H-A120-J5352
Description
LED SST-20-WXH WM WHT 3500K 1414
Customer Reference
Detailed Description
LED Lighting SST-20-WxH White, Warm 3500K 2.71V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
118lm (114lm ~ 122lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
80
Current - Max
2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable