MFR Recommended

SST-20-W35H-A120-J5351 | |
|---|---|
DigiKey Part Number | 1214-SST-20-W35H-A120-J5351TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-W35H-A120-J5351 |
Description | LED SST-20-WXH WM WHT 3500K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WxH White, Warm 3500K 2.71V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 118lm (114lm ~ 122lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.71V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |

