LED Lighting - White, Warm 2700K 2.71V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-W27H-A120-J4272

DigiKey Part Number
1214-SST-20-W27H-A120-J4272TR-ND - Tape & Reel (TR)
1214-SST-20-W27H-A120-J4272CT-ND - Cut Tape (CT)
1214-SST-20-W27H-A120-J4272DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-W27H-A120-J4272
Description
LED WARM WHT 2700K 1414
Customer Reference
Detailed Description
LED Lighting - White, Warm 2700K 2.71V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.71V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
95
Current - Max
2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.54152£541.52
2,000£0.51445£1,028.90
5,000£0.50284£2,514.20
10,000£0.49124£4,912.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.28000£1.28
Digi-Reel®
QuantityUnit PriceExt Price
1£1.37000£1.37
10£0.88000£8.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.28000
Unit Price with VAT:£1.53600