
SST-12-W35H-A120-D5352 | |
|---|---|
DigiKey Part Number | 1214-SST-12-W35H-A120-D5352TR-ND - Tape & Reel (TR) 1214-SST-12-W35H-A120-D5352CT-ND - Cut Tape (CT) 1214-SST-12-W35H-A120-D5352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-12-W35H-A120-D5352 |
Description | 3535 PKG, MAX 1.5A (3V), 3500K, |
Customer Reference | |
Detailed Description | LED Lighting SST-12-WxH White, Warm 3500K 2.7V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | 111lm (107lm ~ 114lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 4.9°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42118 | £421.18 |
| 2,000 | £0.40013 | £800.26 |
| 5,000 | £0.39110 | £1,955.50 |
| 10,000 | £0.38207 | £3,820.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.74000 | £7.40 |
| 100 | £0.55470 | £55.47 |
| 500 | £0.47260 | £236.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.72500 | £7.25 |
| 100 | £0.50880 | £50.88 |
| 500 | £0.42352 | £211.76 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

