Infrared (IR) Emitter 950nm (930nm ~ 970nm) 2.8V 1.5A 90° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-IRD-B90H-U940

DigiKey Part Number
1214-SST-10-IRD-B90H-U940TR-ND - Tape & Reel (TR)
1214-SST-10-IRD-B90H-U940CT-ND - Cut Tape (CT)
1214-SST-10-IRD-B90H-U940DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-IRD-B90H-U940
Description
IC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 950nm (930nm ~ 970nm) 2.8V 1.5A 90° 1414 (3535 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
950nm (930nm ~ 970nm)
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
2.8V
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
115°C (TJ)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
1.5A
Package / Case
1414 (3535 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.59000£2.59
10£1.94200£19.42
25£1.78240£44.56
100£1.60580£160.58
250£1.52176£380.44
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.81568£907.84
1,000£1.73749£1,737.49
1,500£1.69745£2,546.17
2,500£1.65229£4,130.73
3,500£1.62545£5,689.07
Manufacturers Standard Package
Unit Price without VAT:£2.59000
Unit Price with VAT:£3.10800