
SST-10-IR-B90-K940-00 | |
|---|---|
DigiKey Part Number | 1214-SST-10-IR-B90-K940-00TR-ND - Tape & Reel (TR) 1214-SST-10-IR-B90-K940-00CT-ND - Cut Tape (CT) 1214-SST-10-IR-B90-K940-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-IR-B90-K940-00 |
Description | IR MOD SST10 940NM TOP VIEW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm (925nm ~ 955nm) 1.4V 1.5A 200mW/sr @ 1.5A (Typ) 90° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Wavelength 940nm (925nm ~ 955nm) |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 1.4V |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature 115°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.5A | Package / Case 1414 (3535 Metric) |
Radiant Intensity (Ie) Min @ If 200mW/sr @ 1.5A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.37200 | £13.72 |
| 100 | £1.05700 | £105.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.88304 | £441.52 |
| 1,000 | £0.83960 | £839.60 |
| 1,500 | £0.82162 | £1,232.43 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

