SSR-90-W65S-R11-N3101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


New Energy
In Stock: 0
Unit Price: £3.82810
Datasheet
LED Lighting COBs, Engines, Modules LED Module SSR-90 White, Cool Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR-90-W65S-R11-N3101

DigiKey Part Number
SSR-90-W65S-R11-N3101-ND
Manufacturer
Manufacturer Product Number
SSR-90-W65S-R11-N3101
Description
LED MOD SSR-90 WH STARBRD 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module SSR-90 White, Cool Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
6500K
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
975lm (950lm ~ 1000lm)
Current - Test
3.15A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3.25V
Lumens/Watt @ Current - Test
95 lm/W
Current - Max
9A
CRI (Color Rendering Index)
70
Viewing Angle
100°
Features
-
Size / Dimension
19.90mm L x 19.90mm W
Height
7.10mm
Light Emitting Surface (LES)
8.00mm Dia
Lens Type
Domed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes