Parametric Equivalent

SFT-40-W27H-F50-D8272 | |
|---|---|
DigiKey Part Number | 1214-SFT-40-W27H-F50-D8272TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-40-W27H-F50-D8272 |
Description | IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SFT-40-WxH White, Warm 2700K 2.8V 1.5A 120° 2020 (5050 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 385lm (375lm ~ 395lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.5A | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 92 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 4A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.046" (1.16mm) | |
Thermal Resistance of Package | 0.7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.35264 | £1,676.32 |
| 1,000 | £3.22866 | £3,228.66 |
| 1,500 | £3.16522 | £4,747.83 |
| Unit Price without VAT: | £3.35264 |
|---|---|
| Unit Price with VAT: | £4.02317 |

