SFT-20-CG-R35-MPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 0
Unit Price: £0.00000
Image for SFT-20-CG-R35-MPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-20-CG-R35-MPB

DigiKey Part Number
SFT-20-CG-R35-MPB-ND
Manufacturer
Manufacturer Product Number
SFT-20-CG-R35-MPB
Description
LED COB SFT-20 GREEN STARBOARD
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SFT-20 Green Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
Green
CCT (K)
-
Wavelength
555nm
Configuration
Starboard
Luminous Flux @ Current/Temperature
520lm (Typ)
Current - Test
1.4A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
124 lm/W
Current - Max
6A
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
19.90mm Dia
Height
1.80mm
Light Emitting Surface (LES)
1.60mm L x 1.30mm W
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes