Image for SFT-14-RA-F35-MPD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFT-14-RA-F35-MPD

DigiKey Part Number
1214-SFT-14-RA-F35-MPDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFT-14-RA-F35-MPD
Description
IC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color SFT-14 Amber-Red 615nm (609nm ~ 621nm) 1414 (3535 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
615nm (609nm ~ 621nm)
Current - Test
980mA
Voltage - Forward (Vf) (Typ)
2.3V
Lumens/Watt @ Current - Test
86 lm/W
Current - Max
4.2A
Luminous Flux @ Current/Temperature
193lm (165lm ~ 220lm)
Temperature - Test
25°C
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.029" (0.74mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£4.84426£2,422.13
1,000£4.68091£4,680.91
1,500£4.59733£6,896.00
Manufacturers Standard Package
Unit Price without VAT:£4.84426
Unit Price with VAT:£5.81311