
SFT-03X-CG-J30-MPZ | |
|---|---|
DigiKey Part Number | 1214-SFT-03X-CG-J30-MPZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-03X-CG-J30-MPZ |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 555nm (545nm ~ 565nm) 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 555nm (545nm ~ 565nm) | |
Current - Test | 250mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
Current - Max | 1.4A | |
Luminous Flux @ Current/Temperature | 115lm (85lm ~ 145lm) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.79062 | £1,895.31 |
| 1,000 | £3.65443 | £3,654.43 |
| 1,500 | £3.58474 | £5,377.11 |
| Unit Price without VAT: | £3.79062 |
|---|---|
| Unit Price with VAT: | £4.54874 |

