
MP-7070-8100-40-90 | |
|---|---|
DigiKey Part Number | MP-7070-8100-40-90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-7070-8100-40-90 |
Description | LED MP-7070 HORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules MP-7070 Horticulture |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | - | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.50881 | £1,017.62 |
| 4,000 | £0.48584 | £1,943.36 |
| 6,000 | £0.47407 | £2,844.42 |
| 10,000 | £0.46079 | £4,607.90 |
| 14,000 | £0.45290 | £6,340.60 |
| Unit Price without VAT: | £0.50881 |
|---|---|
| Unit Price with VAT: | £0.61057 |

