
MP-5050-250R-27-90 | |
|---|---|
DigiKey Part Number | 1214-MP-5050-250R-27-90TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP-5050-250R-27-90 |
Description | LED MP5050 WARM WHT 2700K 2020 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting MP-5050 White, Warm 2700K 5.95V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 520lm (Typ) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 5.95V | |
Lumens/Watt @ Current - Test | 137 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.204" W (5.00mm x 5.18mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 2.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.24370 | £9,748.00 |
| Unit Price without VAT: | £0.24370 |
|---|---|
| Unit Price with VAT: | £0.29244 |

