New Product
LED Lighting MP-5050 White, Warm 3000K 5.4V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-5050-240P-30-70

DigiKey Part Number
1214-MP-5050-240P-30-70TR-ND - Tape & Reel (TR)
1214-MP-5050-240P-30-70CT-ND - Cut Tape (CT)
1214-MP-5050-240P-30-70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP-5050-240P-30-70
Description
HIGH POWER LED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting MP-5050 White, Warm 3000K 5.4V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
216lm (210lm ~ 222lm)
Current - Test
180mA
Voltage - Forward (Vf) (Typ)
5.4V
Lumens/Watt @ Current - Test
222 lm/W
CRI (Color Rendering Index)
70
Current - Max
800mA
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.42700£4.27
100£0.31200£31.20
500£0.26072£130.36
1,000£0.24394£243.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.25839£516.78
4,000£0.24477£979.08
6,000£0.23779£1,426.74
10,000£0.22992£2,299.20
14,000£0.22523£3,153.22
20,000£0.22066£4,413.20
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400