LED Lighting MP-3030 White, Cool 5700K 6.2V 150mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-2200-57-70

DigiKey Part Number
MP-3030-2200-57-70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-3030-2200-57-70
Description
LED MP3030 COOL WHITE 5700K 3030
Customer Reference
Detailed Description
LED Lighting MP-3030 White, Cool 5700K 6.2V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
240mA
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
3030
CCT (K)
5700K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
134lm (Typ)
Height - Seated (Max)
0.020" (0.52mm)
Current - Test
150mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
6.2V
Base Product Number
Lumens/Watt @ Current - Test
144 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
80,000£0.04859£3,887.20
Unit Price without VAT:£0.04859
Unit Price with VAT:£0.05831