LED Lighting MP-3030 White, Warm 3000K (Typ) 6V 150mA 110° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-3030-2200-30-80

DigiKey Part Number
1214-1223-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP-3030-2200-30-80
Description
LED MP3030 WARM WHT 3000K 3030
Customer Reference
Detailed Description
LED Lighting MP-3030 White, Warm 3000K (Typ) 6V 150mA 110° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
CCT (K)
3000K (Typ)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
107lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6V
Lumens/Watt @ Current - Test
119 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.020" (0.52mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
80,000£0.04859£3,887.20
Unit Price without VAT:£0.04859
Unit Price with VAT:£0.05831