Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-6-35-80-36-TA60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-6-35-80-36-TA60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-35-80-36-TA60-F7-2 |
Description | LED COB CXM-6 WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 Gen 6 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 805lm (Typ) | |
Current - Test | 150mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.3V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
Current - Max | 400mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £1.00571 | £1,810.28 |
| Unit Price without VAT: | £1.00571 |
|---|---|
| Unit Price with VAT: | £1.20685 |




