CXM-6-27-80-36-AC30-F4-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.47420
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.25095
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.00781
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £0.91619
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.28090
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.17580
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.31047
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.10667
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.43185
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.37040
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.15351
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.05655
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.06918
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.28090
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-6 Gen3 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-6-27-80-36-AC30-F4-3

DigiKey Part Number
CXM-6-27-80-36-AC30-F4-3-ND
Manufacturer
Manufacturer Product Number
CXM-6-27-80-36-AC30-F4-3
Description
LED COB CXM-6 GEN3 WHT SQ 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 Gen3 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
638lm (Typ)
Current - Test
150mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
123 lm/W
Current - Max
355mA
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.37mm
Light Emitting Surface (LES)
6.30mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
400£0.93275£373.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.93275
Unit Price with VAT:£1.11930