Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-32-27-95-54-AC40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-32-27-95-54-AC40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-32-27-95-54-AC40-F5-3 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-32 Gen 4 White, Warm Square |
Datasheet | Datasheet |
EDA/CAD Models | CXM-32-27-95-54-AC40-F5-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 14480lm (Typ) | |
Current - Test | 2.4A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50.8V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
Current - Max | 5A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 38.00mm L x 38.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 32.80mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £22.20400 | £1,332.24 |
| Unit Price without VAT: | £22.20400 |
|---|---|
| Unit Price with VAT: | £26.64480 |



