Parametric Equivalent

CXM-18-40-95-36-AA40-F5-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-18-40-95-36-AA40-F5-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-18-40-95-36-AA40-F5-2 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-18 Gen 4 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3550lm (Typ) | |
Current - Test | 800mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.5V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
Current - Max | 2.5A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 21.50mm L x 21.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 17.50mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £8.32778 | £1,499.00 |
| Unit Price without VAT: | £8.32778 |
|---|---|
| Unit Price with VAT: | £9.99334 |


