
CXM-18-18-70-36-AA38-F4-3 | |
|---|---|
DigiKey Part Number | CXM-18-18-70-36-AA38-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-18-18-70-36-AA38-F4-3 |
Description | LED COB CXM-18 GEN3 WHT SQ 1800K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-18 Gen3 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 1800K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 17.91mm L x 17.91mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 17.53mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £5.16117 | £4,645.05 |
| Unit Price without VAT: | £5.16117 |
|---|---|
| Unit Price with VAT: | £6.19340 |

