
CVM-18-56-95-36-AA00-F2-3 | |
|---|---|
DigiKey Part Number | CVM-18-56-95-36-AA00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CVM-18-56-95-36-AA00-F2-3 |
Description | LED COB CVM-18 COOL WH SQ 5600K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CVM-18 White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5600K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4650lm (Typ) | |
Current - Test | 1.8A | |
Temperature - Test | 100°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 72 lm/W | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 21.50mm L x 21.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 17.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £8.10369 | £7,293.32 |
| Unit Price without VAT: | £8.10369 |
|---|---|
| Unit Price with VAT: | £9.72443 |

