Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM-22-35-95-36-TS31-F4-3 | |
|---|---|
DigiKey Part Number | 1214-CLM-22-35-95-36-TS31-F4-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-22-35-95-36-TS31-F4-3 |
Description | SMOOTH WHITE SERIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-22 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4220lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.5V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
Current - Max | 2.1A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £13.52250 | £1,352.25 |
| Unit Price without VAT: | £13.52250 |
|---|---|
| Unit Price with VAT: | £16.22700 |


