CIM-9-35-95-18-AC40-F5-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £1.96870
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CIM-9 Gen 4 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIM-9-35-95-18-AC40-F5-3

DigiKey Part Number
1214-CIM-9-35-95-18-AC40-F5-3-ND
Manufacturer
Manufacturer Product Number
CIM-9-35-95-18-AC40-F5-3
Description
GENERATION 4 STANDARD COB PRODUC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CIM-9 Gen 4 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
750lm (Typ)
Current - Test
360mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
16.7V
Lumens/Watt @ Current - Test
125 lm/W
Current - Max
1A
CRI (Color Rendering Index)
95
Viewing Angle
120°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.37mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
400£1.66773£667.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.66773
Unit Price with VAT:£2.00128