Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHM-9-35-80-36-BH40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CHM-9-35-80-36-BH40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-35-80-36-BH40-F5-3 |
Description | GENERATION 4 HIGH DENSITY PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) High Density Gen 4 White, Warm Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3010lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.8V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 9.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | £2.38498 | £536.62 |
| Unit Price without VAT: | £2.38498 |
|---|---|
| Unit Price with VAT: | £2.86198 |




