Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHM-6-27-90-18-BH42-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CHM-6-27-90-18-BH42-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-6-27-90-18-BH42-F5-3 |
Description | GENERATION 4 HIGH DENSITY PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) High Density Gen 4 White, Warm Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1260lm (Typ) | |
Current - Test | 800mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 17.6V | |
Lumens/Watt @ Current - Test | 89 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £1.28530 | £514.12 |
| Unit Price without VAT: | £1.28530 |
|---|---|
| Unit Price with VAT: | £1.54236 |


