Similar

CHM-14-65-80-36-XH00-F2-3 | |
|---|---|
DigiKey Part Number | CHM-14-65-80-36-XH00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-14-65-80-36-XH00-F2-3 |
Description | LED COB CHM14 COOL WHT SQU 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-14 White, Cool Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 6540lm (Typ) | |
Current - Test | 1.68A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
Current - Max | 2.52A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 21.50mm L x 21.50mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 13.50mm Dia | |
Lens Type | Flat | |
Base Product Number |


