CGM-22-30-90-54-TC62-F7-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £8.14740
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £7.45923
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £13.00250
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £10.98230
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £14.20560
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £11.99490
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £8.14740
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £7.45923
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: £9.06068
Datasheet
Image for CGM-22-30-90-54-TC62-F7-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGM-22-30-90-54-TC62-F7-3

DigiKey Part Number
1214-CGM-22-30-90-54-TC62-F7-3-ND
Manufacturer
Manufacturer Product Number
CGM-22-30-90-54-TC62-F7-3
Description
CGM-22-30-90-54-TC62-F7-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CGM-22 Gen6 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
11630lm (Typ)
Current - Test
1.6A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.4V
Lumens/Watt @ Current - Test
144 lm/W
Current - Max
3.6A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.37mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
400£8.28470£3,313.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.28470
Unit Price with VAT:£9.94164