Bridge Rectifier Single Phase (Braking) Standard 1000 V Through Hole WOB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W10M

DigiKey Part Number
4491-W10M-ND
Manufacturer
Manufacturer Product Number
W10M
Description
BRIDGE DIODE 1A 1000V WOM
Customer Reference
Detailed Description
Bridge Rectifier Single Phase (Braking) Standard 1000 V Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumimax Optoelectronic Technology
Series
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase (Braking)
Technology
Standard
Voltage - Peak Reverse (Max)
1000 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Circular, WOB
Supplier Device Package
WOB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.20900£2.09
50£0.18700£9.35
100£0.17200£17.20
500£0.14958£74.79
1,000£0.08975£89.75
2,000£0.07479£149.58
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600