29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAF18A-A

DigiKey Part Number
4491-SMAF18A-ATR-ND - Tape & Reel (TR)
Manufacturer
Yenyo Technology
Manufacturer Product Number
SMAF18A-A
Description
TVS DIODE 18VWM 29.2VC SMAFL
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA-FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
13.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13800£1.38
100£0.09720£9.72
500£0.06132£30.66
1,000£0.05347£53.47
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400