
S1M | |
|---|---|
DigiKey Part Number | 4491-S1MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1M |
Description | DIODE GEN PURP 1000V 1A DO-214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery > 500ns, > 1A (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.02690 | £2.69 |
| 500 | £0.02020 | £10.10 |
| 1,000 | £0.01795 | £17.95 |
| 5,000 | £0.01346 | £67.30 |
| Unit Price without VAT: | £0.02690 |
|---|---|
| Unit Price with VAT: | £0.03228 |

