
MF2W3R3FTB | |
|---|---|
DigiKey Part Number | 4491-MF2W3R3FTB-ND |
Manufacturer | |
Manufacturer Product Number | MF2W3R3FTB |
Description | RES 3.3 OHM 1% 2W AXIAL |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.04487 | £44.87 |
| Unit Price without VAT: | £0.04487 |
|---|---|
| Unit Price with VAT: | £0.05384 |

