
MF1W390KFTB | |
|---|---|
DigiKey Part Number | 4491-MF1W390KFTB-ND |
Manufacturer | |
Manufacturer Product Number | MF1W390KFTB |
Description | RES 390K OHM 1% 1W AXIAL |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 1W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.02817 | £28.17 |
| Unit Price without VAT: | £0.02817 |
|---|---|
| Unit Price with VAT: | £0.03380 |

